
ATS-EXL119-1220-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL119-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL119-1220-R0 |
Description | PCIE EXTRUSION PROFILE, AL6063 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL119-1220-R0 Models |
Category | Width 3.740" (95.00mm) |
Mfr | Fin Height 0.551" (14.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.10°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 14.70°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 48.032" (1220.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,90000 € | 281,90 € |
| 10 | 249,37300 € | 2.493,73 € |
| 25 | 237,47000 € | 5.936,75 € |
| Unit Price without VAT: | 281,90000 € |
|---|---|
| Unit Price with VAT: | 335,46100 € |

