
ATS-EXL118-300-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL118-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL118-300-R0 |
Description | PCIE EXTRUSION PROFILE, AL6063 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL118-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 1.996" (50.70mm) | |
Diameter | - | |
Fin Height | 0.484" (12.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 19.90°C/W | |
Material | ||
Material Finish | Degreased | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,13000 € | 45,13 € |
| 10 | 39,93300 € | 399,33 € |
| 25 | 38,03280 € | 950,82 € |
| 50 | 36,65380 € | 1.832,69 € |
| 100 | 35,32380 € | 3.532,38 € |
| 250 | 33,63684 € | 8.409,21 € |
| Unit Price without VAT: | 45,13000 € |
|---|---|
| Unit Price with VAT: | 53,70470 € |

