
ATS-EXL116-1220-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL116-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL116-1220-R0 |
Description | PCIE EXTRUSION PROFILE, AL6063 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL116-1220-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 2.031" (51.60mm) | |
Diameter | - | |
Fin Height | 1.673" (42.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.70°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,76000 € | 174,76 € |
| 10 | 154,61400 € | 1.546,14 € |
| 25 | 147,24040 € | 3.681,01 € |
| 50 | 141,88900 € | 7.094,45 € |
| Unit Price without VAT: | 174,76000 € |
|---|---|
| Unit Price with VAT: | 207,96440 € |

