
ATS-EXL115-300-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL115-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL115-300-R0 |
Description | PCIE EXTRUSION PROFILE, AL6063 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL115-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 4.724" (120.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 4.60°C/W | |
Material | ||
Material Finish | Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,24000 € | 77,24 € |
| 10 | 68,34500 € | 683,45 € |
| 25 | 65,09080 € | 1.627,27 € |
| 50 | 62,72880 € | 3.136,44 € |
| 100 | 60,45020 € | 6.045,02 € |
| Unit Price without VAT: | 77,24000 € |
|---|---|
| Unit Price with VAT: | 91,91560 € |

