Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL115-1220-R0

DigiKey Part Number
684-ATS-EXL115-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL115-1220-R0
Description
PCIE EXTRUSION PROFILE, AL6063
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL115-1220-R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
48.032" (1220.00mm)
Mfr
Width
4.724" (120.00mm)
Packaging
Box
Fin Height
1.181" (30.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.70°C/W @ 200 LFM
Type
Top Mount, Extrusion
Thermal Resistance @ Natural
4.60°C/W
Attachment Method
Adhesive
Material
Shape
Rectangular, Fins
Material Finish
Degreased
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1166,67000 €166,67 €
10147,46100 €1.474,61 €
25140,42880 €3.510,72 €
50135,32540 €6.766,27 €
Manufacturers Standard Package
Unit Price without VAT:166,67000 €
Unit Price with VAT:198,33730 €