
ATS-EXL113-300-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL113-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL113-300-R0 |
Description | PCIE EXTRUSION PROFILE, AL6063 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL113-300-R0 Models |
Category | Length 11.811" (300.00mm) |
Mfr | Width 1.575" (40.00mm) |
Packaging Box | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.50°C/W @ 200 LFM |
Type Top Mount, Extrusion | Thermal Resistance @ Natural 10.00°C/W |
Attachment Method Adhesive | Material |
Shape Rectangular, Fins | Material Finish Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 10 | 26,75100 € | 267,51 € |
| 25 | 25,47880 € | 636,97 € |
| 50 | 24,55560 € | 1.227,78 € |
| 100 | 23,66510 € | 2.366,51 € |
| 250 | 22,53592 € | 5.633,98 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |

