
ATS-EXL103-300-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL103-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL103-300-R0 |
Description | HEATSINK AL6063 300X115X33.6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL103-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 4.528" (115.00mm) | |
Diameter | - | |
Fin Height | 1.323" (33.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.12°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 4.61°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,91000 € | 59,91 € |
| 10 | 53,01200 € | 530,12 € |
| 25 | 50,48840 € | 1.262,21 € |
| 50 | 48,65760 € | 2.432,88 € |
| 100 | 46,89070 € | 4.689,07 € |
| Unit Price without VAT: | 59,91000 € |
|---|---|
| Unit Price with VAT: | 71,29290 € |

