Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL102-1220-R0

DigiKey Part Number
ATS-EXL102-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL102-1220-R0
Description
HEATSINK AL6063 1220X179X27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL102-1220-R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
7.047" (179.00mm)
Mfr
Fin Height
1.063" (27.00mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
1.20°C/W @ 200 LFM
Part Status
Active
Thermal Resistance @ Natural
4.01°C/W
Type
Top Mount, Extrusion
Material
Attachment Method
Adhesive
Material Finish
Degreased
Shape
Rectangular, Fins
Base Product Number
Length
48.032" (1220.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1353,90000 €353,90 €
10313,05000 €3.130,50 €
25298,09840 €7.452,46 €
Manufacturers Standard Package
Unit Price without VAT:353,90000 €
Unit Price with VAT:421,14100 €