


ATS-CPX070070020-135-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36097-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070020-135-C3-R0 |
Description | HEATSINK 70X70X20MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.04°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 10 | 8,45600 € | 84,56 € |
| 25 | 8,05400 € | 201,35 € |
| 50 | 7,76300 € | 388,15 € |
| 100 | 7,48190 € | 748,19 € |
| 250 | 7,12568 € | 1.781,42 € |
| 500 | 6,86716 € | 3.433,58 € |
| 1.000 | 6,61771 € | 6.617,71 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |

