


ATS-CPX070070015-134-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36095-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070015-134-C3-R0 |
Description | HEATSINK 70X70X15MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.48°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 10 | 7,86500 € | 78,65 € |
| 25 | 7,49120 € | 187,28 € |
| 50 | 7,22040 € | 361,02 € |
| 100 | 6,95920 € | 695,92 € |
| 250 | 6,62788 € | 1.656,97 € |
| 500 | 6,38746 € | 3.193,73 € |
| 1.000 | 6,15547 € | 6.155,47 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |

