


ATS-CPX070070012-210-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36093-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070012-210-C3-R0 |
Description | HEATSINK 70X70X12MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.24°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 7,42000 € | 74,20 € |
| 25 | 7,06720 € | 176,68 € |
| 50 | 6,81160 € | 340,58 € |
| 100 | 6,56510 € | 656,51 € |
| 250 | 6,25252 € | 1.563,13 € |
| 500 | 6,02578 € | 3.012,89 € |
| 1.000 | 5,80692 € | 5.806,92 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |

