


ATS-CPX070070010-209-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36091-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070010-209-C3-R0 |
Description | HEATSINK 70X70X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.33°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 7,24900 € | 72,49 € |
| 25 | 6,90480 € | 172,62 € |
| 50 | 6,65500 € | 332,75 € |
| 100 | 6,41420 € | 641,42 € |
| 250 | 6,10892 € | 1.527,23 € |
| 500 | 5,88734 € | 2.943,67 € |
| 1.000 | 5,67355 € | 5.673,55 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

