


ATS-CPX070070010-209-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1607-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070010-209-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.27°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,50100 € | 75,01 € |
| 25 | 7,14520 € | 178,63 € |
| 50 | 6,88700 € | 344,35 € |
| 100 | 6,63780 € | 663,78 € |
| 250 | 6,32176 € | 1.580,44 € |
| 500 | 6,09248 € | 3.046,24 € |
| 1.000 | 5,87119 € | 5.871,19 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

