


ATS-CPX070070010-133-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36089-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070010-133-C3-R0 |
Description | HEATSINK 70X70X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.46°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 7,28500 € | 72,85 € |
| 25 | 6,93920 € | 173,48 € |
| 50 | 6,68840 € | 334,42 € |
| 100 | 6,44640 € | 644,64 € |
| 250 | 6,13952 € | 1.534,88 € |
| 500 | 5,91684 € | 2.958,42 € |
| 1.000 | 5,70196 € | 5.701,96 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |

