


ATS-CPX070070006-208-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36086-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070006-208-C1-R0 |
Description | HEATSINK 70X70X6MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.236" (6.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.49°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,37300 € | 53,73 € |
| 25 | 5,11880 € | 127,97 € |
| 50 | 4,93360 € | 246,68 € |
| 100 | 4,75520 € | 475,52 € |
| 250 | 4,52888 € | 1.132,22 € |
| 500 | 4,36474 € | 2.182,37 € |
| 1.000 | 4,20631 € | 4.206,31 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

