


ATS-CPX060060020-131-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36083-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX060060020-131-C3-R0 |
Description | HEATSINK 60X60X20MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.65°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,41500 € | 54,15 € |
| 25 | 5,15800 € | 128,95 € |
| 50 | 4,97140 € | 248,57 € |
| 100 | 4,79160 € | 479,16 € |
| 250 | 4,56360 € | 1.140,90 € |
| 500 | 4,39814 € | 2.199,07 € |
| 1.000 | 4,23852 € | 4.238,52 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

