


ATS-CPX060060015-130-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1602-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX060060015-130-C2-R0 |
Description | HEATSINK 60X60X15MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.23°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,67300 € | 46,73 € |
| 25 | 4,45160 € | 111,29 € |
| 50 | 4,29080 € | 214,54 € |
| 100 | 4,13550 € | 413,55 € |
| 250 | 3,93884 € | 984,71 € |
| 500 | 3,79608 € | 1.898,04 € |
| 1.000 | 3,65836 € | 3.658,36 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

