


ATS-CPX060060012-207-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1601-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX060060012-207-C2-R0 |
Description | HEATSINK 60X60X12MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Bulk | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.39°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,42900 € | 54,29 € |
| 25 | 5,17120 € | 129,28 € |
| 50 | 4,98420 € | 249,21 € |
| 100 | 4,80390 € | 480,39 € |
| 250 | 4,57532 € | 1.143,83 € |
| 500 | 4,40948 € | 2.204,74 € |
| 1.000 | 4,24944 € | 4.249,44 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

