


ATS-CPX060060010-206-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1600-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX060060010-206-C2-R0 |
Description | HEATSINK 60X60X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.71°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,28900 € | 52,89 € |
| 25 | 5,03800 € | 125,95 € |
| 50 | 4,85600 € | 242,80 € |
| 100 | 4,68030 € | 468,03 € |
| 250 | 4,45764 € | 1.114,41 € |
| 500 | 4,29604 € | 2.148,02 € |
| 1.000 | 4,14012 € | 4.140,12 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

