


ATS-CPX060060010-129-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36075-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX060060010-129-C3-R0 |
Description | HEATSINK 60X60X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.71°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 5,04900 € | 50,49 € |
| 25 | 4,80960 € | 120,24 € |
| 50 | 4,63560 € | 231,78 € |
| 100 | 4,46790 € | 446,79 € |
| 250 | 4,25536 € | 1.063,84 € |
| 500 | 4,10116 € | 2.050,58 € |
| 1.000 | 3,95233 € | 3.952,33 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

