


ATS-CPX054054015-126-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1595-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX054054015-126-C2-R0 |
Description | HEATSINK 54X54X15MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.47°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,40300 € | 44,03 € |
| 25 | 4,19440 € | 104,86 € |
| 50 | 4,04300 € | 202,15 € |
| 100 | 3,89680 € | 389,68 € |
| 250 | 3,71144 € | 927,86 € |
| 500 | 3,57694 € | 1.788,47 € |
| 1.000 | 3,44719 € | 3.447,19 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

