


ATS-CPX054054010-203-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36062-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX054054010-203-C1-R0 |
Description | HEATSINK 54X54X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.91°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,93100 € | 29,31 € |
| 25 | 2,79200 € | 69,80 € |
| 50 | 2,69120 € | 134,56 € |
| 100 | 2,59390 € | 259,39 € |
| 250 | 2,47060 € | 617,65 € |
| 500 | 2,38112 € | 1.190,56 € |
| 1.000 | 2,29481 € | 2.294,81 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

