


ATS-CPX050050020-123-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36055-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX050050020-123-C1-R0 |
Description | HEATSINK 50X50X20MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.14°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 3,08600 € | 30,86 € |
| 25 | 2,93960 € | 73,49 € |
| 50 | 2,83320 € | 141,66 € |
| 100 | 2,73070 € | 273,07 € |
| 250 | 2,60096 € | 650,24 € |
| 500 | 2,50674 € | 1.253,37 € |
| 1.000 | 2,41586 € | 2.415,86 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |


