


ATS-CPX050050012-201-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1587-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX050050012-201-C2-R0 |
Description | HEATSINK 50X50X12MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.17°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,92800 € | 39,28 € |
| 25 | 3,74120 € | 93,53 € |
| 50 | 3,60600 € | 180,30 € |
| 100 | 3,47550 € | 347,55 € |
| 250 | 3,31024 € | 827,56 € |
| 500 | 3,19032 € | 1.595,16 € |
| 1.000 | 3,07461 € | 3.074,61 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

