


ATS-CPX050050010-200-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1586-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX050050010-200-C2-R0 |
Description | HEATSINK 50X50X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.78°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,81200 € | 38,12 € |
| 25 | 3,63120 € | 90,78 € |
| 50 | 3,49980 € | 174,99 € |
| 100 | 3,37340 € | 337,34 € |
| 250 | 3,21292 € | 803,23 € |
| 500 | 3,09652 € | 1.548,26 € |
| 1.000 | 2,98423 € | 2.984,23 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

