


ATS-CPX045045035-192-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36044-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045035-192-C3-R0 |
Description | HEATSINK 45X45X35MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.43°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 5,02900 € | 50,29 € |
| 25 | 4,79080 € | 119,77 € |
| 50 | 4,61760 € | 230,88 € |
| 100 | 4,45060 € | 445,06 € |
| 250 | 4,23888 € | 1.059,72 € |
| 500 | 4,08522 € | 2.042,61 € |
| 1.000 | 3,93695 € | 3.936,95 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

