


ATS-CPX045045035-192-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36043-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045035-192-C1-R0 |
Description | HEATSINK 45X45X35MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.33°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 4,05300 € | 40,53 € |
| 25 | 3,86080 € | 96,52 € |
| 50 | 3,72120 € | 186,06 € |
| 100 | 3,58670 € | 358,67 € |
| 250 | 3,41608 € | 854,02 € |
| 500 | 3,29234 € | 1.646,17 € |
| 1.000 | 3,17291 € | 3.172,91 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

