


ATS-CPX045045030-191-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36039-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045030-191-C1-R0 |
Description | HEATSINK 45X45X30MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.88°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,86600 € | 38,66 € |
| 25 | 3,68320 € | 92,08 € |
| 50 | 3,55000 € | 177,50 € |
| 100 | 3,42170 € | 342,17 € |
| 250 | 3,25892 € | 814,73 € |
| 500 | 3,14086 € | 1.570,43 € |
| 1.000 | 3,02695 € | 3.026,95 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

