


ATS-CPX045045030-163-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1580-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045030-163-C2-R0 |
Description | HEATSINK 45X45X30MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.90°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 5,12900 € | 51,29 € |
| 25 | 4,88560 € | 122,14 € |
| 50 | 4,70880 € | 235,44 € |
| 100 | 4,53850 € | 453,85 € |
| 250 | 4,32264 € | 1.080,66 € |
| 500 | 4,16594 € | 2.082,97 € |
| 1.000 | 4,01477 € | 4.014,77 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

