


ATS-CPX045045020-189-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36029-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045020-189-C1-R0 |
Description | HEATSINK 45X45X20MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.72°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,59500 € | 35,95 € |
| 25 | 3,42400 € | 85,60 € |
| 50 | 3,30060 € | 165,03 € |
| 100 | 3,18130 € | 318,13 € |
| 250 | 3,03000 € | 757,50 € |
| 500 | 2,92022 € | 1.460,11 € |
| 1.000 | 2,81433 € | 2.814,33 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

