


ATS-CPX045045020-161-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36028-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045020-161-C3-R0 |
Description | HEATSINK 45X45X20MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.82°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,53100 € | 45,31 € |
| 25 | 4,31560 € | 107,89 € |
| 50 | 4,15980 € | 207,99 € |
| 100 | 4,00920 € | 400,92 € |
| 250 | 3,81856 € | 954,64 € |
| 500 | 3,68016 € | 1.840,08 € |
| 1.000 | 3,54667 € | 3.546,67 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

