


ATS-CPX045045020-119-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36026-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045020-119-C3-R0 |
Description | HEATSINK 45X45X20MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.77°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,50800 € | 35,08 € |
| 25 | 3,34080 € | 83,52 € |
| 50 | 3,22020 € | 161,01 € |
| 100 | 3,10370 € | 310,37 € |
| 250 | 2,95608 € | 739,02 € |
| 500 | 2,84902 € | 1.424,51 € |
| 1.000 | 2,74571 € | 2.745,71 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

