


ATS-CPX045045015-188-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36024-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045015-188-C3-R0 |
Description | HEATSINK 45X45X15MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.75°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,45900 € | 44,59 € |
| 25 | 4,24720 € | 106,18 € |
| 50 | 4,09380 € | 204,69 € |
| 100 | 3,94590 € | 394,59 € |
| 250 | 3,75816 € | 939,54 € |
| 500 | 3,62198 € | 1.810,99 € |
| 1.000 | 3,49058 € | 3.490,58 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

