


ATS-CPX045045015-188-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1573-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045015-188-C2-R0 |
Description | HEATSINK 45X45X15MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.67°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,74400 € | 47,44 € |
| 25 | 4,51960 € | 112,99 € |
| 50 | 4,35620 € | 217,81 € |
| 100 | 4,19870 € | 419,87 € |
| 250 | 3,99892 € | 999,73 € |
| 500 | 3,85402 € | 1.927,01 € |
| 1.000 | 3,71418 € | 3.714,18 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

