



ATS-CPX045045015-160-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36021-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045015-160-C1-R0 |
Description | HEATSINK 45X45X15MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.65°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,44800 € | 34,48 € |
| 25 | 3,28480 € | 82,12 € |
| 50 | 3,16620 € | 158,31 € |
| 100 | 3,05170 € | 305,17 € |
| 250 | 2,90668 € | 726,67 € |
| 500 | 2,80138 € | 1.400,69 € |
| 1.000 | 2,69980 € | 2.699,80 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

