


ATS-CPX045045012-198-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36018-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045012-198-C3-R0 |
Description | HEATSINK 45X45X12MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.21°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,34700 € | 33,47 € |
| 25 | 3,18840 € | 79,71 € |
| 50 | 3,07320 € | 153,66 € |
| 100 | 2,96210 € | 296,21 € |
| 250 | 2,82124 € | 705,31 € |
| 500 | 2,71908 € | 1.359,54 € |
| 1.000 | 2,62049 € | 2.620,49 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

