


ATS-CPX045045010-197-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36016-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045010-197-C3-R0 |
Description | HEATSINK 45X45X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.05°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,20600 € | 32,06 € |
| 25 | 3,05360 € | 76,34 € |
| 50 | 2,94300 € | 147,15 € |
| 100 | 2,83670 € | 283,67 € |
| 250 | 2,70188 € | 675,47 € |
| 500 | 2,60400 € | 1.302,00 € |
| 1.000 | 2,50959 € | 2.509,59 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

