


ATS-CPX045045010-197-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36015-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045010-197-C1-R0 |
Description | HEATSINK 45X45X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.86°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,67400 € | 26,74 € |
| 25 | 2,54720 € | 63,68 € |
| 50 | 2,45500 € | 122,75 € |
| 100 | 2,36620 € | 236,62 € |
| 250 | 2,25372 € | 563,43 € |
| 500 | 2,17216 € | 1.086,08 € |
| 1.000 | 2,09344 € | 2.093,44 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

