


ATS-CPX040040035-186-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36005-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040035-186-C1-R0 |
Description | HEATSINK 40X40X35MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.77°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,82200 € | 38,22 € |
| 25 | 3,64040 € | 91,01 € |
| 50 | 3,50880 € | 175,44 € |
| 100 | 3,38190 € | 338,19 € |
| 250 | 3,22104 € | 805,26 € |
| 500 | 3,10436 € | 1.552,18 € |
| 1.000 | 2,99177 € | 2.991,77 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

