


ATS-CPX040040030-157-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1561-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040030-157-C2-R0 |
Description | HEATSINK 40X40X30MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.35°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,61600 € | 46,16 € |
| 25 | 4,39720 € | 109,93 € |
| 50 | 4,23820 € | 211,91 € |
| 100 | 4,08500 € | 408,50 € |
| 250 | 3,89072 € | 972,68 € |
| 500 | 3,74970 € | 1.874,85 € |
| 1.000 | 3,61366 € | 3.613,66 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

