


ATS-CPX040040025-184-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1560-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040025-184-C2-R0 |
Description | HEATSINK 40X40X25MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.14°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,51000 € | 45,10 € |
| 25 | 4,29600 € | 107,40 € |
| 50 | 4,14080 € | 207,04 € |
| 100 | 3,99090 € | 399,09 € |
| 250 | 3,80116 € | 950,29 € |
| 500 | 3,66340 € | 1.831,70 € |
| 1.000 | 3,53049 € | 3.530,49 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |


