


ATS-CPX040040020-155-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1556-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040020-155-C2-R0 |
Description | HEATSINK 40X40X20MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.37°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,35300 € | 43,53 € |
| 25 | 4,14680 € | 103,67 € |
| 50 | 3,99680 € | 199,84 € |
| 100 | 3,85230 € | 385,23 € |
| 250 | 3,66908 € | 917,27 € |
| 500 | 3,53610 € | 1.768,05 € |
| 1.000 | 3,40783 € | 3.407,83 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

