


ATS-CPX040040020-155-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35989-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040020-155-C1-R0 |
Description | HEATSINK 40X40X20MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.34°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,42000 € | 34,20 € |
| 25 | 3,25720 € | 81,43 € |
| 50 | 3,13960 € | 156,98 € |
| 100 | 3,02620 € | 302,62 € |
| 250 | 2,88228 € | 720,57 € |
| 500 | 2,77788 € | 1.388,94 € |
| 1.000 | 2,67716 € | 2.677,16 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

