


ATS-CPX040040015-182-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35985-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040015-182-C1-R0 |
Description | HEATSINK 40X40X15MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.48°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,27700 € | 32,77 € |
| 25 | 3,12200 € | 78,05 € |
| 50 | 3,00920 € | 150,46 € |
| 100 | 2,90050 € | 290,05 € |
| 250 | 2,76252 € | 690,63 € |
| 500 | 2,66246 € | 1.331,23 € |
| 1.000 | 2,56592 € | 2.565,92 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

