


ATS-CPX040040015-154-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1553-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040015-154-C2-R0 |
Description | HEATSINK 40X40X15MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.51°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,20500 € | 42,05 € |
| 25 | 4,00560 € | 100,14 € |
| 50 | 3,86100 € | 193,05 € |
| 100 | 3,72150 € | 372,15 € |
| 250 | 3,54444 € | 886,11 € |
| 500 | 3,41602 € | 1.708,01 € |
| 1.000 | 3,29210 € | 3.292,10 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

