


ATS-CPX040040015-114-C3-R0 | |
|---|---|
DigiKey Part Number | ATS35982-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040015-114-C3-R0 |
Description | HEATSINK 40X40X15MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.53°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,16200 € | 31,62 € |
| 25 | 3,01240 € | 75,31 € |
| 50 | 2,90340 € | 145,17 € |
| 100 | 2,79850 € | 279,85 € |
| 250 | 2,66544 € | 666,36 € |
| 500 | 2,56890 € | 1.284,45 € |
| 1.000 | 2,47575 € | 2.475,75 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |


