


ATS-CPX040040012-195-C3-R0 | |
|---|---|
DigiKey Part Number | ATS35980-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040012-195-C3-R0 |
Description | HEATSINK 40X40X12MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.12°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,96680 € | 74,17 € |
| 50 | 2,85940 € | 142,97 € |
| 100 | 2,75620 € | 275,62 € |
| 250 | 2,62512 € | 656,28 € |
| 500 | 2,53002 € | 1.265,01 € |
| 1.000 | 2,43832 € | 2.438,32 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

