


ATS-CPX040040012-195-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1551-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040012-195-C2-R0 |
Description | HEATSINK 40X40X12MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,23200 € | 32,32 € |
| 25 | 3,07800 € | 76,95 € |
| 50 | 2,96680 € | 148,34 € |
| 100 | 2,85950 € | 285,95 € |
| 250 | 2,72360 € | 680,90 € |
| 500 | 2,62494 € | 1.312,47 € |
| 1.000 | 2,52977 € | 2.529,77 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

