


ATS-CPX040040010-194-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1550-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040010-194-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.07°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 3,09000 € | 30,90 € |
| 25 | 2,94320 € | 73,58 € |
| 50 | 2,83720 € | 141,86 € |
| 100 | 2,73460 € | 273,46 € |
| 250 | 2,60464 € | 651,16 € |
| 500 | 2,51030 € | 1.255,15 € |
| 1.000 | 2,41929 € | 2.419,29 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

