


ATS-CPX040040010-181-C3-R0 | |
|---|---|
DigiKey Part Number | ATS35976-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040010-181-C3-R0 |
Description | HEATSINK 40X40X10MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.06°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,93800 € | 39,38 € |
| 25 | 3,75120 € | 93,78 € |
| 50 | 3,61600 € | 180,80 € |
| 100 | 3,48510 € | 348,51 € |
| 250 | 3,31944 € | 829,86 € |
| 500 | 3,19916 € | 1.599,58 € |
| 1.000 | 3,08314 € | 3.083,14 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

